Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX4475AUT+T

ROHS3Compliant EAR99 MAX4475 Matte Tin (Sn) op amp amplifier circuit 2.9mm 1pA 3V 10000kHz
$ 2.316
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4475AUT+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-11.21%

CAD Models

Download Analog Devices MAX4475AUT+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4475AUT+T.

Related Parts

Texas InstrumentsLMV651MF/NOPB
Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV651MFX/NOPB
Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP603T-E/CH
IC OPAMP GP 1 CIRCUIT SOT23-6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-6
MicrochipMCP6283T-E/CH
MCP6283 Series 6 V 450 µA 5 MHz Surface Mount Rail-to-Rail Op Amp - SOT-23-6
MicrochipMCP6L1T-E/OT
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
Texas InstrumentsLMP7731MF/NOPB
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Analog DevicesMAX4476AUT+T
ROHS3Compliant EAR99 MAX4476 Matte Tin (Sn) op amp amplifier circuit 2.9mm 1pA 3V 10000kHz
STMicroelectronicsTSX7191ILT
IC OPAMP GP 1 CIRCUIT SOT23-5 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas InstrumentsLMV641MFE/NOPB
ROHS3Compliant EAR99 LMV641 Matte Tin (Sn) op amp amplifier circuit 2.9mm 70nA 5muV 10000kHz
Analog DevicesAD8519ARTZ-REEL7
ROHS3Compliant EAR99 AD8519 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.4muA 1mV 8000kHz

Descriptions

Descriptions of Analog Devices MAX4475AUT+T provided by its distributors.

ROHS3Compliant EAR99 MAX4475 Matte Tin (Sn) op amp amplifier circuit 2.9mm 1pA 3V 10000kHz
SOT23, Low-Noise, Low-Distortion, Wide-Band, Rail-to-Rail Op Amps
Operational Amplifier, 1 Func, 750000uV Offset-Max, BICMOS, PDSO6
SOT-23-6 Operational Amplifier ROHS
OP Amp Single GP R-R O/P 5.5V 6-Pin SOT-23 T/R
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
Op Amp General Purpose 2.5mA 3V/μs 4.5nV/rtHz 10MHz 90dB Shutdown Rail-to-Rail 48mA 1Ch 1Ch 2.7V ±2.75V 5.5V 70μV 1pA SOT-6 SMD, Adhesive Mount, 2.9mm × 1.63mm × 1.1mm
OP AMP, 10MHZ, 3V/US, SOT23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 10MHz; Slew Rate: 3V/µs; Supply Voltage Range: ± 1.35V to ± 2.75V, 2.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4475AUT-T