Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD8519ARTZ-REEL7

Single channel 300nA 2.9V/us 8MHz Rail-to-Rail Output 1100uV SOT-23-5 Operational Amplifier ROHS
$ 2.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8519ARTZ-REEL7.

element14 APAC

Datasheet16 pages19 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+43.31%

CAD Models

Download Analog Devices AD8519ARTZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.14
$ 1.29
$ 1.29
Stock
705,553
362,753
362,753
Authorized Distributors
6
1
1
Case/Package
SOT-23
SOT-23-5
SOT-23-5
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.9 V/µs
-
-
Gain Bandwidth Product
8 MHz
8 MHz
8 MHz
Input Offset Voltage (Vos)
1 mV
600 µV
600 µV
Power Supply Rejection Ratio (PSRR)
110 dB
110 dB
110 dB
Common Mode Rejection Ratio
100 dB
63 dB
63 dB
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
12 V
12 V
12 V
Operating Supply Current
1.2 mA
600 µA
600 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8519ARTZ-REEL7.

Related Parts

Texas InstrumentsLMV641MFE/NOPB
ROHS3Compliant EAR99 LMV641 Matte Tin (Sn) op amp amplifier circuit 2.9mm 70nA 5muV 10000kHz
Texas InstrumentsLMV751M5/NOPB
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
Texas InstrumentsLMV751M5
Non-RoHS Compliant EAR99 LMV751 Tin/Lead (Sn/Pb) op amp buffer circuit 2.9mm 1.5pA 1mV 5000kHz
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601RT-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
MicrochipMCP601T-E/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices AD8519ARTZ-REEL7 provided by its distributors.

Single channel 300nA 2.9V/us 8MHz Rail-to-Rail Output 1100uV SOT-23-5 Operational Amplifier ROHS
Operational Amplifier, 1 Func, 1300uV Offset-Max, BIPolar, PDSO5
ANALOG DEVICES AD8519ARTZ-REEL7 OP AMP, 8MHZ, 2.9V/uS, SOT-23-5
OP Amp Single GP R-R O/P ±6V/12V 5-Pin SOT-23 T/R
Op Amp 600μA 2.9V/μs 10nV/rtHz 8MHz 100dB Shutdown Rail-to-Rail 25mA 1Ch 2.7V±6V 12V 600μV 300nA General Purpose SOT-23-5 SMD 2.9mm × 1.6mm × 1.15mm
OP AMP, RRO, 8MHZ, 2.9V/µS, 5SOT23; Op Amp Type:Wideband; No. of Amplifiers:1; Bandwidth:8MHz; Slew Rate:2.9V/µs; Supply Voltage Range:2.7V to 12V; Amplifier Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (18-Jun-2012)
The AD8519 and AD8529 are rail-to-rail output bipolar amplifiers with a unity gain bandwidth of 8 MHz and a typical voltage offset of less than 1 mV. The AD8519 brings precision and bandwidth to the SC70 and SOT-23 packages. The low supply current makes the AD8519/AD8529 ideal for battery-powered applications. The rail-to-rail output swing of the AD8519/AD8529 is larger than standard video op amps, making them useful in applications that require greater dynamic range than standard video op amps. The 2.9 V/µs slew rate makes the AD8519/AD8529 a good match for driving ASIC inputs such as voice codecs. The small SC70 package makes it possible to place the AD8519 next to sensors, reducing external noise pickup. The AD8519/AD8529 is specified over the extended industrial (-40°C to +125°C) temperature range. The AD8519 is available in 5-lead SC70 and 5-lead SOT-23 packages, and an 8-lead SOIC surface-mount package. The AD8529 is available in 8-lead SOIC and 8-lead MSOP packages. Applications Portable communications Microphone amplifiers Portable phones Sensor interface Active filters PCMCIA cards ASIC input drivers Wearable computers Battery-powered devices Voltage reference buffers Personal digital assistants

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8519ARTZ-REEL7 .
  • AD8519ARTZ-REEL7.
  • AD8519ARTZREEL7