Texas Instruments LMV641MFE/NOPB

0.002% Rail to Rail 12V General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)
$ 1.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV641MFE/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Datasheet27 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet26 pages13 years ago
Datasheet19 pages14 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.03%

CAD Models

Download Texas Instruments LMV641MFE/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.388
$ 1.036
$ 1.036
Stock
256,362
721,427
721,427
Authorized Distributors
4
1
1
Case/Package
SOT-23
SOT-23
SOT-23
Number of Pins
5
5
5
Number of Circuits
1
1
1
Slew Rate
2.6 V/µs
2.6 V/µs
2.6 V/µs
Gain Bandwidth Product
10 MHz
10 MHz
10 MHz
Input Offset Voltage (Vos)
5 µV
-
-
Power Supply Rejection Ratio (PSRR)
94.5 dB
-
-
Common Mode Rejection Ratio
94 dB
-
-
Min Supply Voltage
2.7 V
-
-
Max Supply Voltage
12 V
-
-
Operating Supply Current
158 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV641MFE/NOPB.

Related Parts

Analog DevicesAD8519ARTZ-REEL7
ROHS3Compliant EAR99 AD8519 Tape & Reel (TR) op amp buffer circuit 2.9mm 0.4muA 1mV 8000kHz
Texas InstrumentsLMV651MF/NOPB
Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMV651MFX/NOPB
Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
Texas InstrumentsLMP2021MFE/NOPB
Texas Instruments Low Noise Precision Op Amp, Single Channel, SOT-23, Single Supply, SMD, 5-Pin
MicrochipMCP6L1T-E/OT
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R

Descriptions

Descriptions of Texas Instruments LMV641MFE/NOPB provided by its distributors.

0.002% Rail to Rail 12V General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)
10 MHz, 12V, Low Power Amplifier 5-SOT-23
IC AMP LOW PWR 10MHZ 12V SC70-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV641MFENOPB