Texas Instruments LMV651MF/NOPB

Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
$ 0.97
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMV651MF/NOPB.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Technical Drawing5 pages8 years ago
Technical Drawing2 pages11 years ago
Datasheet27 pages13 years ago

Arrow Electronics

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-4.11%

CAD Models

Download Texas Instruments LMV651MF/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.97
$ 0.689
Stock
269,503
420,590
Authorized Distributors
5
5
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Number of Circuits
1
1
Slew Rate
3 V/µs
3 V/µs
Gain Bandwidth Product
12 MHz
12 MHz
Input Offset Voltage (Vos)
1.5 mV
1.5 mV
Power Supply Rejection Ratio (PSRR)
87 dB
87 dB
Common Mode Rejection Ratio
90 dB
90 dB
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
116 µA
116 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMV651MF/NOPB.

Related Parts

Texas InstrumentsLMV651MFX/NOPB
Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
MicrochipMCP6L1T-E/OT
MCP6L1 Series 6 V 2.8 MHz Rail-to-Rail I/O Operational Amplifier - SOT-23-5
MicrochipMCP6L1RT-E/OT
Microchip MCP6L1RT-E/OT Op Amp; 2.8MHz Rail-Rail; 2.7 - 6 V; 5-Pin SOT-23
MicrochipMCP601T-I/OT
Op Amp Single Low Power Amplifier R-R O/P 6V Automotive 5-Pin SOT-23 T/R
Texas InstrumentsLMV641MFE/NOPB
0.002% Rail to Rail 12V General Purpose SOT-23-5 SMD mount,glue mount 1.1mm(height)
Texas InstrumentsTLV271CDBVT
Single, 16-V, 3-MHz operational amplifier 5-SOT-23 0 to 70

Descriptions

Descriptions of Texas Instruments LMV651MF/NOPB provided by its distributors.

Single, 5.5-V, 12-MHz operational amplifier 5-SOT-23 -40 to 125
Op Amp Single Low Power Amplifier R-R O/P 5.5V Automotive 5-Pin SOT-23 T/R
ROHS3Compliant EAR99 LMV651 Tape & Reel (TR) op amp amplifier circuit 2.9mm 80nA 1.5mV 12000kHz
Operational Amplifier, 1 Func, 1500uV Offset-Max, BIPolar, PDSO5
Operational Amplifiers - Op Amps 12 Mhz Low Vltg Low Pwr Amp
Op Amp 116μA 3V/μs 17nV/rtHz@5V 12MHz Rail-to-Rail 25mA 1-Ch 5.5V 100μV 80nA General Purpose SOT-23-5 SMD, Adhesive Mount, 1.1mm H
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Op Amp Type:Low Power; Gain Bandwidth -3db:12MHz; Slew Rate:3V/µs; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; No. of Pins:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMV651MFNOPB