Analog Devices MAX4436EUA+

Op Amp Dual Low Noise Amplifier 5.5V 8-Pin uMAX / IC OPAMP VFB 150MHZ 8UMAX
$ 8.343
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4436EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
-41.30%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4437EUA+
Single-Supply, 150MHz, 16-Bit Accurate, Ultra-Low Distortion Op Amps
Analog DevicesMAX4482AUA+
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown
Analog DevicesMAX4402AUA+
Single/Dual/Quad, Low-Cost, Single-Supply, Rail-to-Rail Op Amps with Shutdown

Descriptions

Descriptions of Analog Devices MAX4436EUA+ provided by its distributors.

Op Amp Dual Low Noise Amplifier 5.5V 8-Pin uMAX / IC OPAMP VFB 150MHZ 8UMAX
ROHS3Compliant EAR99 MAX4436 Matte Tin (Sn) op amp amplifier circuit 3mm 14muA 1mV 115dB
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Op-Amp, 150Mhz, 133V/Us, Umax-8; No. Of Amplifiers:2 Amplifier; Bandwidth:150Mhz; Slew Rate:133V/Μs; Supply Voltage Range:4.5V To 5.5V; Amplifier Case Style:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4436EUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated