Analog Devices MAX44285HAUA+

GULL WING 2016 Surface Mount Current Sense Current Sense Amplifier 140dB -40C~125C 80kHz 12muV
$ 4.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44285HAUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-8.47%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44285HAUA+.

Related Parts

Analog DevicesMAX44285TAUA+T
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Analog DevicesMAX44285LAUA+T
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Analog DevicesMAX44285TAUA+
GULL WING 2014 Surface Mount Current Sense Current Sense Amplifier 140dB -40C~125C 80kHz 12muV

Descriptions

Descriptions of Analog Devices MAX44285HAUA+ provided by its distributors.

GULL WING 2016 Surface Mount Current Sense Current Sense Amplifier 140dB -40C~125C 80kHz 12muV
Dual-Channel, High-Precision, High-Voltage, Current-Sense Amplifier
Dual Current-Sense with Wide I
Unique Combination of High-Accuracy and High-Voltage Operation at 76V
Ciiva
Current Sense Amp Dual 80kHz 2.7V to 5.5V 8-Pin uMAX Tube
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
IC CURRENT SENSE 2 CIRCUIT 8UMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated