Analog Devices MAX4427ESA+

Tube MAX4427 Low-Side 1996 gate driver 20ns 20ns -40C~85C TA 1.5A 1.5A 0.8V 2.4V
$ 6.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4427ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Newark

Future Electronics

Augswan

Inventory History

3 month trend:
-14.54%

CAD Models

Download Analog Devices MAX4427ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesMAX4426ESA+
Tube MAX4426 Low-Side 2011 gate driver 20ns 20ns -40C~85C TA 1.5A 1.5A 0.8V 2.4V
Analog DevicesMAX4426CSA+
MAX4426 Series 18 V 1.5 A Surface Mount Dual High-Speed MOSFET Driver - SOIC-8
Analog DevicesMAX4428CSA+
Tube MAX4428 Low-Side 2005 gate driver 20ns 20ns 0C~70C TA 1.5A 1.5A 0.8V 2.4V
MicrochipTC4427EOA
Driver 1.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube / IC MOSFET DVR 1.5A DUAL HS 8SOIC
MicrochipTC4426EOA
Tube TC4426 Low-Side 2003 gate driver 30ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427COA
TC4427COA; Dual MOSFET Power Driver 1.5A; 4.5 to 18V; Non-Inverting; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices MAX4427ESA+ provided by its distributors.

Tube MAX4427 Low-Side 1996 gate driver 20ns 20ns -40C~85C TA 1.5A 1.5A 0.8V 2.4V
MAX4427 Series Dual Output 20 V 1.5 A High Speed Mosfet Driver - SOIC-8
DRIVER MOSFET, DUAL, HIGHSPEED, SMD; Driver Configuration:Low Side; Peak Output Current:1.5A; Supply Voltage Min:4.5V; Supply Voltage Max:18V; Driver Case Style:SOIC; No. of Pins:8Pins; Input Delay:10ns; Output Delay:25n
Mosfet Driver, Dual, Low Side, Nsoic-8; No. Of Channels:2Channels; Gate Driver Type:-; Driver Configuration:Low Side; Power Switch Type:Mosfet; No. Of Pins:8Pins; Ic Case/Package:Nsoic; Ic Mounting:Surface Mount; Sink Current:1.5A Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX4427ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4427ESA+.