Analog Devices MAX44246EVKIT#

Evaluation Kit for MAX44246 Ultra-Precision Low Noise Low-Drift Dual-Operational Amplifier Box
$ 83.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX44246EVKIT#.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX44246EVKIT#.

Descriptions

Descriptions of Analog Devices MAX44246EVKIT# provided by its distributors.

Evaluation Kit for MAX44246 Ultra-Precision Low Noise Low-Drift Dual-Operational Amplifier Box
36V, Low-Noise, Precision, Single/Quad/Dual Op Amps
Precision, Low-Noise Performance in High-Voltage Applications
Ciiva
Evaluation Kit for Max44246 am
EVALUATION BOARD, DUAL NON-INV OP-AMP
EVKIT EVALUATION KIT FOR MAX44
EVALUATION BOARD, DUAL NON-INV OP-AMP; Silicon Manufacturer: Maxim Integrated Products; Silicon Core Number: MAX44246; Kit Application Type: Signal Conditioning; Application Sub Type: Operational Amplifier; Kit Contents: Eval Board MAX44246; Product Range: -; SVHC: No SVHC (15-Jan-2018); Features: Non Inverting Dual Operational Amplifier, Configurable Topology, 5MHz BW, 3.8V/us Slew Rate, 36V Pwr

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX44246EVKIT