Analog Devices MAX4392EUA+

Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
$ 2.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4392EUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4393EUB+
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4393EUB+T
Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
Analog DevicesMAX4016EUA+
ROHS3Compliant EAR99 MAX4016 Matte Tin (Sn) op amp amplifier circuit 3mm 5.4muA 4mV 150MHz

Descriptions

Descriptions of Analog Devices MAX4392EUA+ provided by its distributors.

Ultra-Small, Low-Cost, 85MHz Op Amps with Rail-to-Rail Outputs and Disable
MAX4392 Tube e3 DUAL audio video amplifier circuit 3mm 6mA 4.5V~11V ±2.25V~5.5V 85MHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP AMP, 85MHZ, 500V/US, UMAX-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 85MHz; Slew Rate: 500V/µs; Supply Voltage Range: ± 2.25V to ± 5.5V, 4.5V to 11V; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated