Analog Devices MAX4382EEE+T

ROHS3Compliant R-PDSO-G16 MAX4382 Matte Tin (Sn) op amp buffer circuit 4.9mm 25muA -6V 210MHz
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4382EEE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4382EEE+T.

Descriptions

Descriptions of Analog Devices MAX4382EEE+T provided by its distributors.

ROHS3Compliant R-PDSO-G16 MAX4382 Matte Tin (Sn) op amp buffer circuit 4.9mm 25muA -6V 210MHz
Ultra-Small, Low-Cost, 210MHz, Single-Supply Op Amps with Rail-to-Rail Outputs and Disable
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;
7.5mA(x3 Channels) 485V/¦Ìs 10nV/rtHz 70dB Rail to Rail 75mA 3 3 5V 11V 3mV 8.5¦ÌA 210MHz Voltage Feedback QSOP-16 , 1.55mm
OP AMP, 210MHZ, 485V/US, QSOP-16; No. of Channels:3Channels; Gain Bandwidth Product:210MHz; Supply Voltage Range:± 2.25V to ± 5.5V, 4.5V to 11V; IC Case / Package:QSOP; No. of Pins:16Pins; Amplifier Type:General Purpose RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4382EEE-T