Analog Devices MAX4377TAUA+

Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
$ 2.482
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4377TAUA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

Farnell

ShanghaiCT

Inventory History

3 month trend:
-9.96%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4377FAUA+
Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Analog DevicesMAX4377HAUA+T
Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Analog DevicesMAX4377HAUA+
Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output

Descriptions

Descriptions of Analog Devices MAX4377TAUA+ provided by its distributors.

Industry's-First SOT23 High-Side Current-Sense Amplifier with Buffered Output
Ciiva
SP Amp Current Sense Amp Dual 28V Automotive 8-Pin uMAX / IC OPAMP CURR SENSE 2MHZ 8UMAX
Single/Dual/Quad High-Side Current-Sense Amplifiers with Internal Gain
ROHS3Compliant EAR99 MAX4377 Matte Tin (Sn) op amp buffer circuit 3mm 800muA 12V 2MHz
Operational Amplifier, 1 Func, BICMOS, PDSO8
CURRENT SENSE AMP, 1.7MHZ, UMAX-8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
CURRENT SENSE AMP, 1.7MHZ, UMAX-8; No. of Amplifiers: 2 Amplifier; Input Bias Current: 120µA; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 1.7MHz; Supply Voltage Min: 3V; Supply Voltage Max: 28V; Input Offset Voltage: -; CMRR: 90dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated