Analog Devices MAX4372FEUK+

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4372FEUK+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

_legacy Avnet

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4372FEUK+.

Descriptions

Descriptions of Analog Devices MAX4372FEUK+ provided by its distributors.

Low-Cost, UCSP/SOT23, Micropower, High-Side Current-Sense Amplifier with Voltage Output
Current Sense Amp Single 200kHz 2.7V to 28V 5-Pin SOT-23 Cut Tape
Operational Amplifier, 1 Func, 1900uV Offset-Max, BICMOS, PDSO5
CURRENT SENSE AMPLIFIER, 275KHZ, SOT23-5
MAX4372, MAX4372F, MAX4372H, MAX4372T
Ciiva
CURRENT SENSE AMPLIFIER, 275KHZ, SOT23-5; No. of Amplifiers: 1 Amplifier; Input Bias Current: 2µA; Amplifier Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Bandwidth: 275kHz; Supply Voltage Min: 2.7V; Supply Voltage Max: 28V; Input Offset Voltage: 300µV; CMRR: 85dB; Product Range: MAX4372 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated