Analog Devices MAX4370ESA+

Current-Regulating Hot-Swap Controller with DualSpeed/BiLevel Fault Protection
$ 6.504
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4370ESA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Newchip Electronics Limited

Inventory History

3 month trend:
-8.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Diodes Inc.AP2152ASG-13
Power Load Distribution Switch, High Side, Active High, 2 Output, 700 mA, 0.09 ohm, SOIC-8
Diodes Inc.AP2401S-13
Single Channel Current-limited Load Switch With Output Transient Discharge, -40 to 85°C, Rohs
Diodes Inc.AP2152SG-13
AP2152 Series 160 mOhm 0.8 A Dual Channel Current-Limited Power Switch - SOIC-8

Descriptions

Descriptions of Analog Devices MAX4370ESA+ provided by its distributors.

Current-Regulating Hot-Swap Controller with DualSpeed/BiLevel Fault Protection
Matte Tin (Sn) EAR99 MAX4370 Circuit Breaker Current Limit Fault Timeout hot swap controller 4.9mm 600muA 2.7V~13.2V -40C~85C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
HOT SWAP CONTROLLER, 2.7V-13.2V, NSOIC-8; Controller Applications:Electronic Circuit Breaker, Hot Board Insertion; Input Voltage:-; Supply Voltage Min:2.7V; Supply Voltage Max:13.2V; Controller IC Case Style:NSOIC; No. o
Hot Swap Controller, 2.7V-13.2V, Nsoic-8; Supply Voltage Min:2.7V; Supply Voltage Max:13.2V; Ic Case/Package:Nsoic; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4370ESA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated