Texas Instruments LM4889MA/NOPB

1 Watt Audio Power Amplifier 8-SOIC -40 to 85
$ 0.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4889MA/NOPB.

Texas Instruments

Datasheet26 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet25 pages13 years ago
Technical Drawing2 pages15 years ago

element14

Newark

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-8.84%

CAD Models

Download Texas Instruments LM4889MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsLM4889MA
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC Rail
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N T/R / IC AMP AUDIO DIFF OUT SD 8-SOIC
Texas InstrumentsLM4890M/NOPB
1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Texas InstrumentsLM4890MX/NOPB
Audio Power Amp, Ab, -40 To 85Deg C Rohs Compliant: Yes |Texas Instruments LM4890MX/NOPB

Descriptions

Descriptions of Texas Instruments LM4889MA/NOPB provided by its distributors.

1 Watt Audio Power Amplifier 8-SOIC -40 to 85
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin SOIC N Rail
Audio Amplifier, 1.2W, 1 Channel(s), 1 Func, PDSO8
Audio Power Amplifier IC; Supply Voltage Min:2.2V; Supply Voltage Max:5.5V; Package/Case:8-SOIC; No. of Pins:8; Features:1 Watt Audio Power Amp; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Supply Voltage:6V ;RoHS Compliant: Yes
AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOI; AUDIO POWER AMPLIFIER, CLASS AB, 1W, SOIC8; Amplifier Class: AB; No. of Channels: 1 Channel; Output Power: 1W; Supply Voltage Range: 2.2V to 5.5V; Amplifier Case Style: SOIC; No. of Pins: 8Pins; Load Impedance: 8ohm; Product Range: -

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4889MA/NOPB .
  • LM4889MANOPB