Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments LMH6503MA/NOPB

ROHS3Compliant EAR99 LMH6503 Matte Tin (Sn) op amp buffer circuit 8.65mm 11muA 5V 57dB
$ 6.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LMH6503MA/NOPB.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

element14 APAC

Verical

Inventory History

3 month trend:
+16.28%

CAD Models

Download Texas Instruments LMH6503MA/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LMH6503MA/NOPB.

Related Parts

Texas InstrumentsLMH6502MAX/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6502MA/NOPB
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Texas InstrumentsLMH6502MA
Wideband, Low Power, Linear-in-dB Variable Gain Amplifier 14-SOIC -40 to 85
Analog DevicesAD844JRZ-16
ROHS3Compliant EAR99 AD844 Tube op amp buffer circuit 10.5mm 0.4muA 50muV 60000kHz
Analog DevicesAD844JRZ-16-REEL7
IC OPAMP CFA 1 CIRCUIT 16SOIC / Current Feedback Amplifier 1 Circuit 16-SOIC
4PST Lead Free GULL WING 2005 (Amplifier Type) Amplifier 880ps 75dB 1515V/mus 85C

Descriptions

Descriptions of Texas Instruments LMH6503MA/NOPB provided by its distributors.

ROHS3Compliant EAR99 LMH6503 Matte Tin (Sn) op amp buffer circuit 8.65mm 11muA 5V 57dB
Wideband, Low Power, Linear Variable Gain Amplifier 14-SOIC -40 to 85
IC VARIABLE GAIN 1 CIRC 14SOIC / Variable Gain Amplifier 1 Circuit 14-SOIC
37mA 1.8KV/μs 100MHz -67dB 90mA 1 5V 12V 370mV 11μA 135MHz SOIC-14 SMD mount 1.5mm(height)
Operational Amplifier; Op Amp Type:Current Feedback; Gain Bandwidth -3db:135MHz; Slew Rate:1800V/µs; Supply Voltage Min:5V; Supply Voltage Max:12V; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Bandwidth:135MHz ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LMH6503MA/NOPB .
  • LMH6503MANOPB