Analog Devices MAX4298EUB+

Audio Amp Headphone 2-CH Stereo Class-AB 10-Pin uMAX
$ 1.704
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4298EUB+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX4062EUB+
MAX4062 Series 2.4V Class AB Stereo Surface Mount Audio Amplifier - MSOP-10
Analog DevicesMAX4062EUB+T
MAX4062 Series 2.4 V Class AB Stereo Surface Mount Audio Amplifier - uMAX-10

Descriptions

Descriptions of Analog Devices MAX4298EUB+ provided by its distributors.

Audio Amp Headphone 2-CH Stereo Class-AB 10-Pin uMAX
Ultra-High PSRR Stereo Drivers + Microphone Amp + 100mA Linear Regulator
MAX4298 e3 10-TFSOP 10-MSOP (0.118 3.00mm Width) BICMOS audio IC 3mm 5.5V Class AB -40C~85C TA
CONSUMER CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated