Analog Devices MAX4232AUA+

ROHS3Compliant S-PDSO-G8 MAX4232 Matte Tin (Sn) op amp buffer circuit 3mm 50pA 3/5V 10000kHz
$ 1.434
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4232AUA+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

element14 APAC

ShanghaiCT

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4232AUA+.

Related Parts

Analog DevicesMAX4233AUB+
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Analog DevicesMAX4233AUB+T
Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail
Analog DevicesMAX4491AUA+
ROHS3Compliant S-PDSO-G8 MAX4491 Matte Tin (Sn) op amp buffer circuit 3mm 50pA 3/5V 10000kHz

Descriptions

Descriptions of Analog Devices MAX4232AUA+ provided by its distributors.

ROHS3Compliant S-PDSO-G8 MAX4232 Matte Tin (Sn) op amp buffer circuit 3mm 50pA 3/5V 10000kHz
MAX4232 Series 5.5 V 10 MHz Rail to Rail Operational Amplifier - MICRO-8
High-Output-Drive, 10MHz, 10V/µs, Rail-to-Rail I/O Op Amps with Shutdown in SC70
Operational Amplifier, 2 Func, 8000uV Offset-Max, CMOS, PDSO8
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
OP AMP, 10MHZ, 10V/US, UMAX-8; No. of Channels:2Channels; Gain Bandwidth Product:10MHz; Supply Voltage Range:± 1.35V to ± 2.5V, 2.7V to 5.5V; IC Case / Package:µMAX; No. of Pins:8Pins; Amplifier Type:CMOS; Input Offset Voltage:850µV RoHS Compliant: Yes
OP AMP, 10MHZ, 10V/US, UMAX-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 10MHz; Slew Rate: 10V/µs; Supply Voltage Range: ± 1.35V to ± 2.5V, 2.7V to 5.5V; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; No. of Amplifiers: 2Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated