Analog Devices MAX4212EUK+

GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL DUAL op amp buffer circuit 70dB 85C 61dB 5.5V
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4212EUK+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4212EUK+.

Descriptions

Descriptions of Analog Devices MAX4212EUK+ provided by its distributors.

GULL WING OPERATIONAL AMPLIFIER INDUSTRIAL DUAL op amp buffer circuit 70dB 85C 61dB 5.5V
Miniature, 300MHz, Single-Supply, Rail-to-Rail Op Amps with Enable
OP Amp Single Volt Fdbk R-R O/P ±5.5V/11V 5-Pin SOT-23
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR;
OP AMP, 300MHZ RRO/P, SMD, 4212; No. of Amplifiers:1; Op Amp Type:High Speed; Gain, Bandwidth -3dB:300MHz; Slew Rate:600; Voltage, Supply Min:3.15V; Voltage, Supply Max:11V; Termination Type:SMD; Case Style:SOT-23; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Amplifier IC Type:Operational; Bandwidth:300MHz; Base Number:4212; I/O Type:Rail-Rail Outputs; IC Generic Number:4212; Logic Function Number:4212; Operational Amplifier Features:Single Supply Operation; Temp, Op. Max:85°C; Temp, Op. Min:-40°C; Voltage, Input Offset Max:12mV; Voltage, Supply +Nom:5V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated