Analog Devices MAX4210EEUA+

Current Sense Amp Single 220kHz 2.7V to 5.5V 8-Pin uMAX Tube
$ 2.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4210EEUA+.

SHENGYU ELECTRONICS

Datasheet32 pages20 years ago

Analog Devices

ShanghaiCT

Inventory History

3 month trend:
-12.02%

CAD Models

Download Analog Devices MAX4210EEUA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4210EEUA+.

Related Parts

Analog DevicesMAX860IUA+
MAX860 Series 5.5 V 100 mA 130 kHz Charge Pump Switching Regulator - MICRO-8
Analog DevicesMAX16998AAUA+
High-Voltage Watchdog Timers with Adjustable Timeout Delay | IC WATCHDOG TIMER W/DELAY 8-UMAX
Analog DevicesMAX1792EUA18+
MAX1792 Series 1.8V 500 mA Adjustable Fixed SMT Voltage Regulator - MICRO-8

Descriptions

Descriptions of Analog Devices MAX4210EEUA+ provided by its distributors.

Current Sense Amp Single 220kHz 2.7V to 5.5V 8-Pin uMAX Tube
Avnet Japan
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
POWER AND CURRENT MONITOR, UMAX-8; Threshold Voltage:1.2V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Reset Type:Power Up, Down; Digital IC Case:µMAX; No. of Pins:8Pins; De

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated