Analog Devices MAX4210AEUA+

Current Sense Amp Single 220kHz 2.7V to 5.5V 8-Pin uMAX Tube
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4210AEUA+.

SHENGYU ELECTRONICS

Datasheet32 pages20 years ago

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX4232AUA+T
MAX4232 Series 5.5 V 10 MHz Rail to Rail SMT Operational Amplifier - UMAX-8
Analog DevicesMAX4475AUA+
ROHS3Compliant EAR99 MAX4475 Matte Tin (Sn) op amp amplifier circuit 3mm 1pA 3V 10000kHz
Analog DevicesDS4432U+T&R
DAC 2-CH 7-bit 8-Pin uMAX T/R / IC DAC 7BIT 2CH 5.5V 8-MSOP

Descriptions

Descriptions of Analog Devices MAX4210AEUA+ provided by its distributors.

Current Sense Amp Single 220kHz 2.7V to 5.5V 8-Pin uMAX Tube
Avnet Japan
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
Power And Current Monitor, Umax-8; Ic Function:Power And Current Monitor; Supply Voltage Min:2.7V; Supply Voltage Max:5.5V; Ic Package Type:Μmax; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4210AEUA+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated