Analog Devices MAX4203EUA+

ROHS3Compliant EAR99 MAX4203 Matte Tin (Sn) op amp amplifier circuit 3mm 10muA -6V 530MHz
$ 4.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4203EUA+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-0.83%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Related Parts

Analog DevicesMAX4205EUA+
Not Qualified GULL WING 2007 Surface Mount Buffer Amplifier 4200V/mus -40C~85C 720MHz +-5V
Analog DevicesMAX4204EUA+
Not Qualified GULL WING 2007 Surface Mount Buffer Amplifier 4200V/mus -40C~85C 720MHz -6V
Analog DevicesMAX4417EUA+
ROHS3Compliant EAR99 MAX4417 Matte Tin (Sn) op amp buffer circuit 3mm 4muA 5V 150MHz

Descriptions

Descriptions of Analog Devices MAX4203EUA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4203 Matte Tin (Sn) op amp amplifier circuit 3mm 10muA -6V 530MHz
Ultra-High-Speed, Low-Noise, Low-Power, SOT23 Open-Loop Buffers
BUFFER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
VIDEO BUFFER AMP, 530MHZ, UMAX-8; No. of Amplifiers: 2Amplifiers; Gain Bandwidth: 530MHz; Slew Rate: 4200V/µs; Supply Voltage Range: ± 4V to ± 5.5V; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Output Current: 90mA; Amplifier Output: Open Loop; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated