Analog Devices MAX4163EUA+T

Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
$ 4.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4163EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Future Electronics

Inventory History

3 month trend:
-20.01%

CAD Models

Download Analog Devices MAX4163EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4077EUA
Non-RoHS Compliant S-PDSO-G8 TIN LEAD Tube op amp buffer circuit 3mm 1pA 5V 230kHz
Analog DevicesMAX9913EUB+T
MAX9913 Series 5.5V 200 kHz Rail to Rail Operational Amplifier - MICRO-10
Analog DevicesMAX4216EUA+T
ROHS3Compliant S-PDSO-G8 MAX4216 Matte Tin (Sn) op amp amplifier circuit 3mm 5.4muA 4mV 200MHz

Descriptions

Descriptions of Analog Devices MAX4163EUA+T provided by its distributors.

Operational Amplifiers - Op Amps SOT23, Micropower, Single-Supply, Rail-to-Rail I/O Op Amps
MAX4163 Series 10V 200 kHz Rail to Rail Operational Amplifier - MICRO-8
ROHS3Compliant EAR99 MAX4163 Tape & Reel (TR) op amp amplifier circuit 3mm 0.0001muA 3V 200kHz
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Op Amp, 200Khz, 115V/Ms, Umax-8; No. Of Channels:2Channels; Gain Bandwidth Product:200Khz; Supply Voltage Range:± 1.25V To ± 5V, 2.5V To 10V; Ic Case/Package:Μmax; No. Of Pins:8Pins; Amplifier Type:General Purpose; Product Range:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX4163EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4163EUA-T
  • MAX4163EUAT