Analog Devices MAX4081SAUA+

ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 48V 150kHz
$ 2.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4081SAUA+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-17.37%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX4081SAUA+.

Related Parts

Analog DevicesMAX4081TAUA+
ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp amplifier circuit 3mm 5muA 48V 150kHz
Analog DevicesMAX4081FAUA+
MAX4081F Series 76 V 150 kHz Current Sense SMT Operational Amplifier - MICRO-8
Analog DevicesMAX4081FAUA+T
76V, High-Side, Current-Sense Amplifiers with Voltage Output

Descriptions

Descriptions of Analog Devices MAX4081SAUA+ provided by its distributors.

ROHS3Compliant EAR99 MAX4081 Matte Tin (Sn) op amp buffer circuit 3mm 5muA 48V 150kHz
Operational Amplifier, 1 Func, 1200uV Offset-Max, 150MHz Band Width, BIPolar, PDSO8
76V, High-Side, Current-Sense Amplifiers with Voltage Output
Current-Sense Amplifiers Achieve 0.1% Accuracy with Operation Up to 76V
Ciiva
Current Sense Amp Single 150kHz 4.5V to 76V 8-Pin uMAX Tube
High-Side Current-Sense Amp bid µMAX8
CURRENT SENSE AMP, 150KHZ, UMAX-8
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO8
IC CURRENT SENSE 1 CIRCUIT 8UMAX
CURRENT SENSE AMP, 150KHZ, UMAX-8; No. of Amplifiers: 1 Amplifier; Input Bias Current: 5µA; Amplifier Case Style: µMAX; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Bandwidth: 150kHz; Supply Voltage Min: 4.5V; Supply Voltage Max: 76V; Input Offset Voltage: 100µV; CMRR: 124dB; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Amplifiers: 1Amplifiers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated