Analog Devices MAX40659ETA+

Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40659ETA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
+0.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40659ETA+.

Descriptions

Descriptions of Analog Devices MAX40659ETA+ provided by its distributors.

Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications
IC TRANSIMPEDANCE AMP 8TDFN / Transimpedance Amplifier IC LIDAR, Industrial Imaging 8-TDFN (3x3)
Transimpedance Amp Single 800mV 36.6k Ohm 2.97V to 3.63V 8-Pin TDFN Tube
OPERATIONAL AMPLIFIER; Peak Reflow Temperature (C): NOT SPECIFIED; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED;
TRANSIMPEDANCE AMPLIFIER, -40 TO 85DEG C; Supply Voltage: 3.63V; Gain Bandwidth: 520MHz; Input Current Min: -; Input Current Max: 30mA; Differential Output Voltage: 480mV; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Output Resistance: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated