Analog Devices MAX40658ETA+

ROHS3Compliant EAR99 MAX40658 Tube op amp buffer circuit 21mA 3.3V 520MHz -40C~85C
$ 4.538
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40658ETA+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

element14 APAC

Farnell

Augswan

Inventory History

3 month trend:
-53.15%

CAD Models

Download Analog Devices MAX40658ETA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40658ETA+.

Descriptions

Descriptions of Analog Devices MAX40658ETA+ provided by its distributors.

ROHS3Compliant EAR99 MAX40658 Tube op amp buffer circuit 21mA 3.3V 520MHz -40C~85C
Transimpedance Amplifier with 100mA Input Current Clamp for LiDAR Applications
Coldfire V2 MCF5221x Microcontroller IC 32-Bit 66MHz 128KB (128K x 8) FLASH 81-MAPBGA (10x10)
Transimpedance Amp Single 400mV 18.3k Ohm 2.97V to 3.63V 8-Pin TDFN Tube
OPERATIONAL AMPLIFIER; Maximum Time At Peak Reflow Temperature (s): NOT SPECIFIED; Peak Reflow Temperature (C): NOT SPECIFIED;
Transimpedance Amplifier, 520Mhz, Tdfn-8; No. Of Channels:3Channels; Gain Bandwidth Product:520Mhz; Supply Voltage Range:2.97V To 3.63V; Ic Case/Package:Tdfn; No. Of Pins:8Pins; Amplifier Type:Transimpedance; Rail To Rail:-; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40658ETA+
TRANSIMPEDANCE AMPLIFIER, 520MHZ, TDFN-8; Supply Voltage: 3.3V; Gain Bandwidth: 520MHz; Input Current Min: -; Input Current Max: -; Differential Output Voltage: 240mV; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Output Resistance: 150ohm; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated