Analog Devices MAX4039EUB+

ROHS3Compliant EAR99 MAX4039 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 200muV 4000kHz
$ 2.723
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4039EUB+.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX4038EUA+
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
Analog DevicesMAX4038EUA+T
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
Analog DevicesMAX4241EUA
Single/Dual/Quad, +1.8V/10μA, SOT23, Beyond-the-Rails Op Amps | IC OPAMP GP 1 CIRCUIT 8UMAX

Descriptions

Descriptions of Analog Devices MAX4039EUB+ provided by its distributors.

ROHS3Compliant EAR99 MAX4039 Matte Tin (Sn) op amp buffer circuit 3mm 1pA 200muV 4000kHz
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
Op Amp, 4Khz, 4V/Ms, Umax-10; No. Of Amplifiers:2 Amplifier; Bandwidth:4Khz; Slew Rate:4V/Ms; Supply Voltage Range:1.8V To 3.6V; Amplifier Case Style:Μmax; No. Of Pins:10Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |MAXIM INTEGRATED PRODUCTS MAX4039EUB+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4039EUB+.