Analog Devices MAX4038ETA+T

ROHS3Compliant EAR99 Matte Tin (Sn) Strip op amp amplifier circuit 3mm 1pA 200muV 4kHz
$ 3.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4038ETA+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
-5.10%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX4038EUA+
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
Analog DevicesMAX4038EUA+T
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
Analog DevicesMAX4037EUT+T
IC OPAMP GP 1 CIRCUIT SOT6 / General Purpose Amplifier 1 Circuit Rail-to-Rail SOT-6
MicrochipMCP6031-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N Tube
MicrochipMCP6031T-E/SN
Op Amp Single Precision Amplifier R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
MicrochipMCP6031-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP

Descriptions

Descriptions of Analog Devices MAX4038ETA+T provided by its distributors.

ROHS3Compliant EAR99 Matte Tin (Sn) Strip op amp amplifier circuit 3mm 1pA 200muV 4kHz
Low IBIAS, +1.4V/800nA, Rail-to-Rail Op Amps with +1.2V Buffered Reference
Operational Amplifiers - OP Amp Dual GP R-R O/P 3.6V 8-Pin
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 8; Package Code: HVSON; Package Shape: SQUARE;
OP AMP, 4KHZ, 4V/MS, TDFN-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 4kHz; Slew Rate: 4V/ms; Supply Voltage Range: 1.4V to 3.6V; Amplifier Case Style: TDFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tem

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX4038ETA-T
  • MAX4038ETAT