Analog Devices MAX40203AUK+

Current Switch/Ideal Diode Saves Space and Offers 10x Lower Voltage Drop Than Schottkys
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40203AUK+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40203AUK+.

Descriptions

Descriptions of Analog Devices MAX40203AUK+ provided by its distributors.

Current Switch/Ideal Diode Saves Space and Offers 10x Lower Voltage Drop Than Schottkys
Ciiva
Ultra-Tiny nanoPower, 1A Ideal Diodes with Ultra-Low-Voltage Drop
Ideal Diode Ultra-Tiny nanoPower 1A 1.2V to 5.5V 5-Pin SOT-23
IDEAL DIODE CURRENT SW, -40 TO 125DEG C
IDEAL DIODE CURRENT SW, -40 TO 125DEG C; IC Function: Ideal Diode Current-switch; Supply Voltage Min: 1.2V; Supply Voltage Max: 5.5V; IC Package Type: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated