Analog Devices MAX40088AUT+

ROHS3Compliant MAX40088 Tube Active op amp buffer circuit 1pA 30muV 42MHz -40C~125C
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40088AUT+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40088AUT+.

Descriptions

Descriptions of Analog Devices MAX40088AUT+ provided by its distributors.

ROHS3Compliant MAX40088 Tube Active op amp buffer circuit 1pA 30muV 42MHz -40C~125C
General Purpose Amplifier 10V/us 2.7V to 5.5V 6-Pin SOT-23
OPERATIONAL AMPLIFIER; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Terminal Finish: MATTE TIN; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1;
OP-AMP, 42MHZ, 10V/US, SOT-23-6; No. of Amplifiers: 1 Amplifier; Bandwidth: 42MHz; Slew Rate: 10V/µs; Supply Voltage Range: 2.7V to 5.5V; Amplifier Case Style: SOT-23; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated