
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX40026ATA/VY+ | 0 | Tape & Reel | 4h | ||||||||
| Farnell | MAX40026ATA/VY+ | 0 | 1 | Cut Tape | 20h | |||||||
| Worldway Electronics | MAX40026ATA/VY+ | 8,448 | 7 | Tube | 20h | |||||||
| VNN Services | MAX40026ATA/VY+ | 5,566 | 15h | |||||||||
| AAA CHIPS | MAX40026ATA/VY+ | 1,981 | 19h |
Download datasheets and manufacturer documentation for Analog Devices MAX40026ATA/VY+.
Download Analog Devices MAX40026ATA/VY+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Analog Devices MAX40026ATA/VY+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: