Analog Devices MAX40018ANA+

Operational Amplifier Dual 6.4V/ms 1.7V to 5.5V 8-Pin WLP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40018ANA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40018ANA+.

Descriptions

Descriptions of Analog Devices MAX40018ANA+ provided by its distributors.

Operational Amplifier Dual 6.4V/ms 1.7V to 5.5V 8-Pin WLP
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: BALL; No. of Terminals: 8; Package Code: VFBGA; Package Shape: RECTANGULAR;
OP-AMP, DUAL, 9KHZ, 6.4V/US, WLP-8; No. of Amplifiers: 2 Amplifier; Bandwidth: 9kHz; Slew Rate: 6.4V/µs; Supply Voltage Range: 1.7V to 5.5V; Amplifier Case Style: WLP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated