Analog Devices MAX40010EVKIT#

Evaluation Kit for MAX40010 Dual-Channel High Precision Current Sense Amplifier Box
$ 71.501
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40010EVKIT#.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Ciiva

Newchip Electronics Limited

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40010EVKIT#.

Descriptions

Descriptions of Analog Devices MAX40010EVKIT# provided by its distributors.

Evaluation Kit for MAX40010 Dual-Channel High Precision Current Sense Amplifier Box
Unique Combination of High-Accuracy and High-Voltage Operation at 76V
Ciiva
76V Precision, High-Voltage,Current-Sense Amplifier
EVAL BOARD, CURRENT SENSE AMPLIFIER
EVKIT EVKIT FOR 76V PREC CURRE
Eval Board, Current Sense Amplifier; Silicon Manufacturer:Analog Devices; Silicon Core Number:Max40010; Kit Application Type:Signal Conditioning; Application Sub Type:Current Sense Amplifier; Kit Contents:Eval Board Max40010 Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40010EVKIT#

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX40010EVKIT