Analog Devices MAX40001AUT12+

NanoPower Comparator Single BiCMOS 1.7V to 5.5V 6-Pin SOT-23 T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX40001AUT12+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX40001AUT12+.

Descriptions

Descriptions of Analog Devices MAX40001AUT12+ provided by its distributors.

NanoPower Comparator Single BiCMOS 1.7V to 5.5V 6-Pin SOT-23 T/R
Avnet Japan
COMPARATOR; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR;
Comparator, Open Drain, Sot-23-6; Comparator Type:Nanopower; No. Of Channels:1Channels; Response Time/Propogation Delay:-; Supply Voltage Range:1.7V To 5.5V; Ic Case/Package:Sot-23; No. Of Pins:6Pins; Ic Mounting:Surface Mount Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX40001AUT12+
COMPARATOR, OPEN DRAIN, SOT-23-6; Comparator Type: Nanopower; No. of Comparators: 1 Comparator; Response Time: -; Supply Voltage Range: 1.7V to 5.5V; Comparator Case Style: SOT-23; No. of Pins: 6Pins; IC Output Type: Open Drain; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); No. of Comparators: 1

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated