
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Analog Devices | MAX40000ANT12+T | 28 | 1 | Tape & Reel | 8h | |||||||
| DigiKey | 175-MAX40000ANT12+TCT-ND | 140 | 1 | Cut Tape | ||||||||
| Richardson RFPD | MAX40000ANT12+T | Contact | 2500 | 7h | ||||||||
| Arrow Electronics | MAX40000ANT12+T | 0 | 2500 | |||||||||
| Farnell | MAX40000ANT12+T | 0 | 2500 | Tape & Reel | 11h |
Download datasheets and manufacturer documentation for Analog Devices MAX40000ANT12+T.
Download Analog Devices MAX40000ANT12+T symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Analog Devices MAX40000ANT12+T provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:
Download datasheets and manufacturer documentation for Analog Devices MAX40000ANT12+T.