Analog Devices MAX3740AETG+

MAX3740 Series 3.63 V 3.2 Gbps 55 mA SMT SFP VCSEL Driver - TQFN-24
$ 10.736
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3740AETG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3740AETG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3740AETG+.

Related Parts

Texas InstrumentsTPS60251RTWT
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Texas InstrumentsTPS60251RTWR
High Efficiency Charge Pump for 7 WLEDs with I2C Interface 24-WQFN -40 to 85
Analog DevicesMAX3735AETG+T
Laser Driver FP/DFB 2.7Gbps 1-CH 24-Pin TQFN EP T/R
Analog DevicesMAX3646ETG+
155Mbps to 622Mbps SFF/SFP Laser Driver with Extinction Ratio Control
Texas InstrumentsONET1101LRGETG4
ACTIVE (Last Updated: 6days ago) ONET1101 e4 QUAD laser driver -25C~100C 100mA 4mm 3.3V
NCN8025A Series 5.5 V 27 MHz Compact SMART CARD Interface IC - QFN-24

Descriptions

Descriptions of Analog Devices MAX3740AETG+ provided by its distributors.

MAX3740 Series 3.63 V 3.2 Gbps 55 mA SMT SFP VCSEL Driver - TQFN-24
MAXIM INTEGRATED PRODUCTS MAX3740AETG+. SFP VCSEL DRIVER, 3.2GBPS, 24TQFN
Laser Driver IC 3.2Gbps 1 Channel 2.97 V ~ 3.63 V 24-TQFN (4x4)
Surface Mount MAX3740 EAR99 BIPOLAR laser driver -40C~85C 15mA 4mm 3.63V
3.2Gbps SFP VCSEL Driver with Diagnostic Monitors
IC LASER DRVR 3.2GB 3.63V 24TQFN
Laser Driver, 3.2Gbps, Tqfn-24; Laser Driver Type:Sfp Vcsel; Driver Case Style:Tqfn; No. Of Pins:24Pins; Supply Voltage Min:2.97V; Supply Voltage Max:3.63V; Product Range:-; Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3740AETG+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3740AETG+.