Analog Devices MAX353ESE+

Analog Switch Quad SPST 16-Pin SOIC N Tube
$ 7.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX353ESE+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Jameco

iiiC

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesDG412DY+
IC SWITCH QUAD SPST 16SOIC / Analog Switch Quad SPST 16-Pin SOIC N
Analog DevicesDG442DY+
DG442 Series SPST 20 V 85 Ohm Surface Mount Analog Switch - SOIC-16N
Analog DevicesMAX352ESE+
35Ω 4 SPST(SPST)-Normal Open SO-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices MAX353ESE+ provided by its distributors.

Analog Switch Quad SPST 16-Pin SOIC N Tube
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Switch, 4Ch, Spst-Nc/No, Nsoic; No. Of Channels:4Channels; Analogue Switch Type:Spst-Nc, Spst-No; On State Resistance Max:35Ohm; Supply Voltage Range:10V To 30V, ± 4.5V To ± 20V; Analogue Switch Case:Nsoic; No. Of Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX353ESE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated