Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX3370EXK+T

e3 MAX3370 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 200ns 1.65V~5.5V 2mm 1mA
$ 2.728
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3370EXK+T.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
-9.07%

CAD Models

Download Analog Devices MAX3370EXK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXS0101DCKT
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin
Texas InstrumentsSN74AUP1T50DCKR
Schmitt Trigger 1 4mA 2.3V~3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC1T45DCKT
1.65V~5.5V 1 1 420Mbps 1.65V~5.5V SOT-363-6(SC-70-6) Translators / Level Shifters ROHS
Analog DevicesADG3301BKSZ-REEL7
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 50Mbps SC-70
onsemiFXLP34P5X
FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
Texas InstrumentsTXS0101DCKR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
Texas InstrumentsSN74LVC1T45MDCKREP
1.65V~5.5V 1 1 1.65V~5.5V 420Mbps SC-70-6 Translators / Level Shifters ROHS
Texas InstrumentsTXB0101DCKR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SC70 -40 to 85
Analog DevicesADG3241BKSZ-500RL7
2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch

Descriptions

Descriptions of Analog Devices MAX3370EXK+T provided by its distributors.

e3 MAX3370 Matte Tin (Sn) Tape & Reel (TR) level shifter translator 200ns 1.65V~5.5V 2mm 1mA
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR;
Level Translator, 0.1A, 5.5V, Sc-70-5; No. Of Inputs:1Inputs; Output Current:1Ma; Propagation Delay:400Ns; No. Of Pins:5Pins; Ic Case/Package:Sc-70; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V; Operating Temperature Min:-40°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3370EXK+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3370EXK+T.
  • MAX3370EXK-T