onsemi FXLP34P5X

FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FXLP34P5X.

IHS

Datasheet0 pages0 years ago

Electro Sonic

Upverter

Newark

onsemi

Inventory History

3 month trend:
-20.62%

CAD Models

Download onsemi FXLP34P5X symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-04-04
Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin

Descriptions

Descriptions of onsemi FXLP34P5X provided by its distributors.

FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5
Voltage Level Translator 1-CH Unidirectional 5-Pin SC-70 T/R
e3 ACTIVE (Last Updated: 1week ago) FXLP34 Tape & Reel (TR) level shifter translator 12ns 1.2V 23g -2.6mA
Buffer 1-CH Non-Inverting CMOS 5-Pin SC-70 T/R
Avnet Japan
IC,SMT, SINGLE BIT UNIDIRECTIONAL TRANSL
1 Func, True Output, CMOS, PDSO5
TRANSLATOR 1BIT UNIDIRECT SC70-5 SMD
Interface Circuit, CMOS, PDSO5
IC TRNSLTR UNIDIRECTIONAL SC70-5
IC, UNI-DIRECTIONAL TRANSL.; IC Function:Single bit Uni-Directional Translator; Supply Voltage Range:1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Digital IC Case Style:SC-70; No. of Pins:5; SVHC:No SVHC (19-Dec-2011); Package / Case:SC-70; Supply Voltage Max:3.6V; Supply Voltage Min:1V; Termination Type:SMD
The FXLP34 is a single translator with two separate supply voltages: VCC1 for input translation voltages and VCC for output translation voltages. The FXLP34 is part of Fairchild's Ultra Low Power (ULP) series of products. This device operates with VCC values from 1.0V to 3.6V, and is intended for use in portable applications that require ultra low power consumption. The internal circuit is composed of a minimum of buffer stages, to enable ultra low dynamic power. The FXLP34 is uniquely designed for optimized power and speed, and is fabricated with an advanced CMOS technology to achieve high-speed operation while maintaining low CMOS power dissipation.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FXLP34P5X.