onsemi NLSV1T34DFT2G

onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin
$ 0.478
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NLSV1T34DFT2G.

IHS

Datasheet10 pages5 years ago

Upverter

onsemi

Augswan

Inventory History

3 month trend:
+24.76%

CAD Models

Download onsemi NLSV1T34DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 3 days ago)

Related Parts

onsemiFXLP34P5X
FXLP34 Series 1 to 3.6 V Single Bit Uni-Directional Translator - SC-70-5

Descriptions

Descriptions of onsemi NLSV1T34DFT2G provided by its distributors.

onsemi voltage level shifter, Level Translators, SC-88Aencapsulation, 5Pin
1-Bit Dual-Supply Non-Inverting Level Translator
IC XLATOR 1BIT NON-INV SC70-5 / Voltage Level Translator 1-CH Unidirectional 5-Pin SC-88A T/R
Voltage Level Translator, 1 Input, 1.6 ns, 0.9 V to 4.5 V, 5 Pins, SC-88A
NLSV1T34DFT2G, DUAL, VOLTAGE LEVEL TRANSLATOR,3-STATE,0.9 TO 4.5V,5-PIN SC-88A
e3 ACTIVE (Last Updated: 1day ago) NLSV1T34 Tape & Reel (TR) level shifter translator 3.3ns 1.2V 1mm -24mA
0.9V~4.5V 1 1 0.9V~4.5V SC-88A Translators / Level Shifters ROHS
Bus Driver, 1T Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Translation - Voltage Levels 1 BIT TRANSLATOR
1 Bit Translator; |Onsemi NLSV1T34DFT2G
IC BUFFER NON-INVERT 4.5V SC-88A
IC TRNSLTR UNIDIRECTIONAL SC88A
LEVEL TRANSLATOR, 1BIT, SOT-353-5; No. of Inputs: 1; Output Current: -; Propagation Delay: 3.3ns; No. of Pins: 5Pins; Logic Case Style: SOT-353; Supply Voltage Min: 900mV; Supply Voltage M; Available until stocks are exhausted

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd