Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1T45MDCKREP

1.65V~5.5V 1 1 1.65V~5.5V 420Mbps SC-70-6 Translators / Level Shifters ROHS

$ 1.806
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1T45MDCKREP.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages19 years ago

Farnell

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+312%

CAD Models

Download Texas Instruments SN74LVC1T45MDCKREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.806
$ 0.272
$ 0.272
Stock
857,918
1,316,442
1,316,442
Authorized Distributors
4
2
2
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Transceiver, Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
1
1
1
Propagation Delay
6.9 ns
3.9 ns
3.9 ns
Data Rate
420 Mbps
420 Mbps
420 Mbps
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
3 µA
3 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsTXS0101DCKR
1-bit bidirectional voltage-level shifter for open-drain and push-pull applications 6-SC70 -40 to 85
Texas InstrumentsTXB0101DCKR
One-bit bidirectional voltage-level shifter with auto direction sensing and ±15kV ESD protection 6-SC70 -40 to 85
Texas InstrumentsSN74AVCH1T45DCKT
SINGLE-BIT DUAL-SUPPLY BUS TRANSCEIVER W/ CONFIGURABLE VOLTAGE TRANSLATION AND 3-STATE OUTPUTS

Descriptions

Descriptions of Texas Instruments SN74LVC1T45MDCKREP provided by its distributors.

1.65V~5.5V 1 1 1.65V~5.5V 420Mbps SC-70-6 Translators / Level Shifters ROHS
Voltage Level 42.2ns Tristate,Non-inverting PECL 1 1 1.65V 5.5V ECL 420Mbps Bidirectional 1.65V~5.5V 1.65V~5.5V SC-70-6 SMD mount,glue mount 1.1mm(height)
TRANSCEIVER, NON-INVERT, SC-70-6; Logic Family / Base Number: 74LVC1T245; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: SC-70; No. of Pins: 6Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic I

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1T45MDCKREP .
  • SN74LVC1T45MDCKREP.