Analog Devices MAX3362EKA#TG16

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOT-23 / IC TXRX RS485/RS422 3.3V SOT23-8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3362EKA#TG16.

Upverter

Technical Drawing1 page6 years ago

LKR

Augswan

Future Electronics

CAD Models

Download Analog Devices MAX3362EKA#TG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX3062EEKA#TG16
IC TXRX RS485/422 20MBPS SOT23-8 / Single Transmitter/Receiver RS-422/RS-485 8-Pin SOT-23
Analog DevicesMAX9374AEKA+T
e3 MAX9374 LVPECL Tape & Reel (TR) level shifter translator 91ps 3.3V 2.9mm 714mW
Analog DevicesMAX3061EEKA#TG16
EAR99 MAX3061 Tape & Reel (TR) RS422RS485 interface receiver 5V 2.9mm 500kbps -40C~85C
Analog DevicesADG619BRTZ-REEL
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesADG3249BRJ-REEL7
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 2-IN 8-Pin SOT-23 T/R
GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 76dB 60Ohm 3.3/5V 50ns

Descriptions

Descriptions of Analog Devices MAX3362EKA#TG16 provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOT-23 / IC TXRX RS485/RS422 3.3V SOT23-8
MAX3362 Series 20 Mbps 3.465 V Half-Duplex SMT RS 485 Transceiver - SOT-23-8
20Mbps RS485 1/1 Transceiver SOT-23-8 RS-485/RS-422 ICs ROHS
EAR99 MAX3362 Tape & Reel (TR) RS422RS485 interface receiver 3.3V 1.7mA 1.45mm 50ns
RS422/RS485 TRANSCEIVER, 20MBPS, SOT-23; Device Type: Transceiver; IC Interface Type: RS422, RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.465V; Driver Case Style: SOT-23; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; IC Generic Number: MAX3362; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3362EKA-TG16
  • MAX3362EKATG16