Analog Devices MAX3344EEUE+T

EAR99 MAX3344 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 10mA 5mm 20ns
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3344EEUE+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3344EEUE+T.

Related Parts

Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
Analog DevicesMAX3346EEUD+
EAR99 MAX3346 Tube USB 2.0 interface driver 200mV 8mA 140.30179mg 20ns
MicrochipMIC2550AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology MIC2550AYTS
Analog DevicesMAX3454EEUD+
MAX3454E Series 3 to 5.5 V ±15 kV ESD-Protected USB Transceiver - TSSOP-14

Descriptions

Descriptions of Analog Devices MAX3344EEUE+T provided by its distributors.

EAR99 MAX3344 Tape & Reel (TR) USB 2.0 interface transceiver 3.3V 10mA 5mm 20ns
±15kV ESD-Protected USB Transceivers in UCSP with USB Detect
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3344EEUE-T