Analog Devices MAX3344EEUE+

±15kV ESD-Protected USB Transceivers in UCSP with USB Detect
$ 3.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3344EEUE+.

Official Datasheet18 years ago

Inventory History

3 month trend:
-38.04%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3344EEUE+.

Related Parts

Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
Analog DevicesMAX3346EEUD+
EAR99 MAX3346 Tube USB 2.0 interface driver 200mV 8mA 140.30179mg 20ns
Analog DevicesMAX3454EEUD+
MAX3454E Series 3 to 5.5 V ±15 kV ESD-Protected USB Transceiver - TSSOP-14
MicrochipMIC2550AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip Technology MIC2550AYTS

Descriptions

Descriptions of Analog Devices MAX3344EEUE+ provided by its distributors.

±15kV ESD-Protected USB Transceivers in UCSP with USB Detect
EAR99 MAX3344 Tube USB 2.0 interface transceiver 3.3V 10mA 172.98879mg 20ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;
Usb Tx Rx, 12Mbps, 1Port, Tssop-16; Usb Ic Type:Esd-Protected Usb Transceiver; Usb Standard:Usb 2.0; Supply Voltage Min:4V; Supply Voltage Max:5.5V; Ic Case/Package:Tssop; No. Of Pins:16Pins; Data Rate:12Mbps; No. Of Ports:1Ports Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3344EEUE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated