Analog Devices MAX3292ESD+T

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS485/422 10MBPS 14-SOIC
$ 10.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3292ESD+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Newark

ShanghaiCT

iiiC

Inventory History

3 month trend:
-19.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of Analog Devices MAX3292ESD+T provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 14-Pin SOIC N T/R / IC TXRX RS485/422 10MBPS 14-SOIC
RS-485/RS-422 Transceivers with Preemphasis for High-Speed, Long-Distance Communication
transceiver 10Mbps 1/1 SOIC-14 RS-485/RS-422 ICs ROHS
EAR99 MAX3292 Tape & Reel (TR) RS422RS485 interface receiver 5V 3mA 8.65mm 85ns
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;
TRANSCEIVER, RS422/RS485, NSOIC-14; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Full Duplex; Data Rate Max:10Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated