
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 505-MAX327CEE+-ND | 200 | 100 | Tube | ||||||||
| Analog Devices | MAX327CEE+ | 7,964 | Tube | 25m | ||||||||
| Arrow Electronics | MAX327CEE+ | 0 | 100 | |||||||||
| Farnell | MAX327CEE+ | 0 | 100 | Tube | 10h | |||||||
| Worldway Electronics | MAX327CEE+ | 6,161 | 7 | Tube | 6h |
Download datasheets and manufacturer documentation for Analog Devices MAX327CEE+.
Download Analog Devices MAX327CEE+ symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Analog Devices MAX327CEE+ provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: