Analog Devices MAX32670GTL+

Microcontroller 32-Bit ARM Cortex M4 RISC 384KB Flash 40-Pin TQFN
$ 2.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32670GTL+.

Analog Devices

Official datasheet0 pages0 years ago

Future Electronics

Inventory History

3 month trend:
+78.61%

CAD Models

Download Analog Devices MAX32670GTL+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32670GTL+.

Descriptions

Descriptions of Analog Devices MAX32670GTL+ provided by its distributors.

Microcontroller 32-Bit ARM Cortex M4 RISC 384KB Flash 40-Pin TQFN
MICROCONTROLLER, RISC; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30;
Mcu, 32Bit, 100Mhz, Tqfn-40; Product Range:Darwin Family Max326Xx Series Microcontrollers; Device Core:Arm Cortex-M4F; Data Bus Width:32 Bit; Operating Frequency Max:100Mhz; Program Memory Size:384Kb; No. Of Pins:40Pins Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32670GTL+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated