Analog Devices MAX32666GWP+

Low-Power ARM Cortex-M4 with FPU-Based Microcontroller with Bluetooth 5 for Wearables
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32666GWP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Ciiva

ShanghaiCT

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32666GWP+.

Descriptions

Descriptions of Analog Devices MAX32666GWP+ provided by its distributors.

Low-Power ARM Cortex-M4 with FPU-Based Microcontroller with Bluetooth 5 for Wearables
MCU 32-Bit ARM Cortex-M4F RISC 1MB Flash 1.71V to 3.6V 109-Pin WLP Cut Tape
MICROCONTROLLER, RISC; JESD-609 Code: e2; Terminal Finish: TIN SILVER COPPER NICKEL; Maximum Time At Peak Reflow Temperature (s): 30; Moisture Sensitivity Level (MSL): 1; Peak Reflow Temperature (C): 260;
Arm Mcu, 32Bit, 96Mhz, Wlp-109; Product Range:Max326Xx Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:96Mhz; Program Memory Size:1Mb; No. Of Pins:109Pins; Ic Case/Package:Wlp Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32666GWP+
MCU, 32BIT, CORTEX-M4, 96MHZ, WLP-109; Product Range: MAX326xx Series Microcontrollers; Architecture: ARM Cortex-M4; No. of Bits: 32bit; CPU Speed: 96MHz; Program Memory Size: 1MB; RAM Memory Size: 560KB; No. of Pins: 109Pins; MCU Case Style: WLP; No. of I/O's: 50I/O's; Embedded Interface Type: I2C, I2S, SPI, UART, USB; Supply Voltage Min: 780mV; Supply Voltage Max: 1.21V; MCU Family: -; MCU Series: MAX326xx; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated