Analog Devices MAX32664GWEB+

Low Power Sensor Hub Family which Seamlessly Communicates with Several Maxim Bio-metric Sensors
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32664GWEB+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

CAD Models

Download Analog Devices MAX32664GWEB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 4 days ago)

Descriptions

Descriptions of Analog Devices MAX32664GWEB+ provided by its distributors.

Low Power Sensor Hub Family which Seamlessly Communicates with Several Maxim Bio-metric Sensors
Ciiva
Biometric Sensor Hub Finger-Based Algorithm SPI Interface 1.71V to 3.63V 16-Pin WLP
CORTEX M4F 96MHZ ME11, WLP, AL
Ultra-Low Power Biometric Sensor Hub
ANALOG CIRCUIT; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: TIN SILVER COPPER NICKEL; Moisture Sensitivity Level (MSL): 1; JESD-609 Code: e2; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated