Analog Devices MAX32664GTGD+

Biometric Sensor Hub Finger-Based Algorithm I2C Interface 1.71V to 3.63V 24-Pin TQFN EP
$ 5.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32664GTGD+.

Analog Devices

Official datasheet0 pages0 years ago

Newark

Farnell

Ciiva

Inventory History

3 month trend:
+54.78%

CAD Models

Download Analog Devices MAX32664GTGD+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)
Manufacturer Lifecycle StatusNOT RECOMMENDED FOR NEW DESIGN (Last Updated: 6 days ago)

Descriptions

Descriptions of Analog Devices MAX32664GTGD+ provided by its distributors.

Biometric Sensor Hub Finger-Based Algorithm I2C Interface 1.71V to 3.63V 24-Pin TQFN EP
Low Power Sensor Hub Family which Seamlessly Communicates with Several Maxim Bio-metric Sensors
Ciiva
SENSOR/TRANSDUCER CIRCUIT; JESD-609 Code: e3; Terminal Finish: MATTE TIN;
Ultra-Low Power Biometric Sensor Hub
BIOMETRIC SENSOR IC, 400KBPS, TQFN-EP;
SENSOR HUB W/ SPO2, HR & BP AL
Biometric Sensor Hub, 3.63V, Tqfn-Ep-24; Ic Function:Biometric Sensor Hub; Supply Voltage Min:1.71V; Supply Voltage Max:3.63V; Ic Package Type:Tqfn-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. MAX32664GTGD+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated