Analog Devices MAX32660GWE+

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 16-Pin WLP Cut Tape
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX32660GWE+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Ciiva

SHENGYU ELECTRONICS

ShanghaiCT

CAD Models

Download Analog Devices MAX32660GWE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX32660GWE+.

Descriptions

Descriptions of Analog Devices MAX32660GWE+ provided by its distributors.

MCU 32-Bit ARM Cortex-M4F RISC 256KB Flash 1.71V to 3.63V 16-Pin WLP Cut Tape
MICROCONTROLLER, RISC; Terminal Form: BALL; No. of Terminals: 16; Package Code: BGA; Package Shape: SQUARE; Length: 1.6 mm;
Mcu, Arm Cortex-M4, 96Mhz, Wlp-16; Product Range:Darwin Family Max326Xx Series Microcontrollers; Device Core:Arm Cortex-M4; Data Bus Width:32 Bit; Operating Frequency Max:96Mhz; Program Memory Size:256Kb; No. Of Pins:16Pins; Msl:- Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX32660GWE+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated